Osram Opto3.2 V White LED SMD, SIDELED LW A67C-S2U2-5K8L

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
654-5032
Mfr. Part No.:
LW A67C-S2U2-5K8L
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

710 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

1.4 lm

Lens Shape

Round

Dimensions

4.2 x 4.2mm

Colour Temperature

5600K

Series

SIDELED

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy