Osram Opto2 V Green & Red LED PLCC 4 SMD, Multi TOPLED LSP T670

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
654-4758
Mfr. Part No.:
LSP T670
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Green, Red

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

2 V

Luminous Intensity

11.2 mcd

Number of Pins

4

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

560 / 628 nm

Series

Multi TOPLED

Dimensions

3.4 x 3mm

Lens Colour

Clear