Osram Opto2 V Orange LED PLCC 2 SMD, TOPLED LO T670-J1L2-24
- RS Stock No.:
- 654-4657
- Mfr. Part No.:
- LO T670-J1L2-24
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 654-4657
- Mfr. Part No.:
- LO T670-J1L2-24
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Orange | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2 V | |
| Luminous Intensity | 18 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 0.03 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 606 nm | |
| Lens Colour | Clear | |
| Dimensions | 3.4 x 3mm | |
| Series | TOPLED | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Orange | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2 V | ||
Luminous Intensity 18 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 0.03 lm | ||
Lens Shape Round | ||
Dominant Wavelength 606 nm | ||
Lens Colour Clear | ||
Dimensions 3.4 x 3mm | ||
Series TOPLED | ||
