Osram Opto2.2 V Green & Orange LED PLCC 4 SMD, Multi TOPLED RG LOG T77K

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
654-4326
Mfr. Part No.:
LOG T77K
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Green, Orange

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

2.2 V

Luminous Intensity

18 mcd

Number of Pins

4

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

570 / 606 nm

Series

Multi TOPLED RG

Lens Colour

Clear

Dimensions

3.4 x 3mm