Osram Opto2 V Green LED PLCC 2 SMD, TOPLED RG LP T776-L1M2-25

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
654-4130
Mfr. Part No.:
LP T776-L1M2-25
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Green

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

28 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

0.06 lm

Lens Shape

Round

Dominant Wavelength

560 nm

Series

TOPLED RG

Lens Colour

Clear

Dimensions

3.4 x 3mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy