Osram Opto RGB LED PLCC SMD, LRTB G6TG
- RS Stock No.:
- 654-2443
- Mfr. Part No.:
- LRTB G6TG
- Brand:
- OSRAM Opto Semiconductors
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.40
(exc. VAT)
£5.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.88 | £4.40 |
| 25 - 95 | £0.698 | £3.49 |
| 100 - 245 | £0.624 | £3.12 |
| 250 - 495 | £0.57 | £2.85 |
| 500 + | £0.514 | £2.57 |
*price indicative
- RS Stock No.:
- 654-2443
- Mfr. Part No.:
- LRTB G6TG
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Blue, Green, Red | |
| Package Type | PLCC | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 3 | |
| Luminous Intensity | 1400 mcd | |
| Number of Pins | 6 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 470 / 528 / 625 nm | |
| Dimensions | 3.5 x 3.2mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Blue, Green, Red | ||
Package Type PLCC | ||
Mounting Type Surface Mount | ||
Number of LEDs 3 | ||
Luminous Intensity 1400 mcd | ||
Number of Pins 6 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 470 / 528 / 625 nm | ||
Dimensions 3.5 x 3.2mm | ||
