Osram Opto2.3 V Green LED SMD, FIREFLY CT DBLP31.12

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
224-9934
Mfr. Part No.:
CT DBLP31.12
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Green

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.3 V

Series

FIREFLY

The OSRAM Opto Semiconductors true green LED is use in mobile devices like fitness tracking or health monitoring. It offers the highest efficiency output and lowest forward Voltage (Vf) operation, for longer battery life in portable applications. The compact size of only 1.8 mm x 2.2 mm x 0.6 mm allows customers the benefit of more flexible product designs. It is specially designed for heart rate monitor applications. It features a very high luminous intensity to ideally match these applications.

It is white SMT package
It has 8 kV ESD according to ANSI/ESDA/JEDEC JS-001
It has operating temperature from -40 °C to 85 °C