Osram Opto2.3 V Green LED SMD, FIREFLY CT DBLP31.12
- RS Stock No.:
- 224-9933
- Mfr. Part No.:
- CT DBLP31.12
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 224-9933
- Mfr. Part No.:
- CT DBLP31.12
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Green | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.3 V | |
| Series | FIREFLY | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Green | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.3 V | ||
Series FIREFLY | ||
The OSRAM Opto Semiconductors true green LED is use in mobile devices like fitness tracking or health monitoring. It offers the highest efficiency output and lowest forward Voltage (Vf) operation, for longer battery life in portable applications. The compact size of only 1.8 mm x 2.2 mm x 0.6 mm allows customers the benefit of more flexible product designs. It is specially designed for heart rate monitor applications. It features a very high luminous intensity to ideally match these applications.
It is white SMT package
It has 8 kV ESD according to ANSI/ESDA/JEDEC JS-001
It has operating temperature from -40 °C to 85 °C
It has 8 kV ESD according to ANSI/ESDA/JEDEC JS-001
It has operating temperature from -40 °C to 85 °C
