Osram Opto2.85 V LED SMD, OSLON Signal LCY CRBP.01-KZLZ-5F5G-Y474-350-R18

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
221-1584
Mfr. Part No.:
LCY CRBP.01-KZLZ-5F5G-Y474-350-R18
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.85 V

Series

OSLON Signal

The OSRAM Opto Semiconductor's LED are the state of the art devices which provide myriad of colours of the LED useful for various applications like signalling, Transportations, Phototherapy, etc.

Has Corrosion Robustness (Class 3B)
Comes in an SMD package with a silicone lens