Osram Opto2.85 V LED SMD, OSLON Signal LCY CRBP.01-KZLZ-5F5G-Y474-350-R18
- RS Stock No.:
- 221-1582
- Mfr. Part No.:
- LCY CRBP.01-KZLZ-5F5G-Y474-350-R18
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 221-1582
- Mfr. Part No.:
- LCY CRBP.01-KZLZ-5F5G-Y474-350-R18
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.85 V | |
| Series | OSLON Signal | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.85 V | ||
Series OSLON Signal | ||
The OSRAM Opto Semiconductor's LED are the state of the art devices which provide myriad of colours of the LED useful for various applications like signalling, Transportations, Phototherapy, etc.
Has Corrosion Robustness (Class 3B)
Comes in an SMD package with a silicone lens
Comes in an SMD package with a silicone lens
