Osram Opto2.7 V Green LED TOPLED E1608 KT DELQS1.12-TIVH-36-S4A6

Stock information currently inaccessible
RS Stock No.:
203-4971
Mfr. Part No.:
KT DELQS1.12-TIVH-36-S4A6
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Green

Number of LEDs

1

Forward Voltage

2.7 V

Series

TOPLED E1608

COO (Country of Origin):
CN
The OSRAM Opto Semiconductors’ TOPLED E1608 expands its low power portfolio by offering one of the smallest LED Industry standard footprints in a highly reliable and well proved package concept. Its outstanding performance is suitable for a huge variety of applications especially automotive interior where a small package design with excellent reliability is needed. The TOPLED E1608 is available in different colours and brightness levels.

Package: white SMT package, colourless clear resin
Chip technology: ThinGaN
Typ. Radiation: 120° (Lambertian emitter)
Colour: ?dom = 528 nm ( True green)
Corrosion Robustness Class: 2B
Qualifications: AEC-Q102 Qualified
ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy