Osram Opto3.7 V Green LED SMT SMD, PointLED LT P4SG-V1AB-36-1-20-R18F-Z

Stock information currently inaccessible
RS Stock No.:
187-6154
Mfr. Part No.:
LT P4SG-V1AB-36-1-20-R18F-Z
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Green

Package Type

SMT

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.7 V

Luminous Intensity

900 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

2420 mlm

Dominant Wavelength

528 nm

Forward Current

20mA

Dimensions

3.4 x 1.9 x 0.82mm

Series

PointLED

Lens Colour

Clear

COO (Country of Origin):
MY
With a diameter of just 2 mm, the PointLED is one of the smallest packages in its class and achieves high luminous efficacies. Due to its round and flat package, measuring only 0.775 mm high, it is ideal for application where space is a sensitive issue.

Package: white SMT package, colourless clear silicone resin
Chip technology: ThinGaN
Typ. Radiation: 120° (Lambertian emitter)
colour: λdom = 528 nm (true green)
Corrosion Robustness Class: 1B

Applications
Ambient Light Sensors
Cluster, Button Backlighting
Electronic Equipment
Gaming, Amusement, Gambling
Health monitoring (Heart rate monitoring, pulse oximetry)
Interior Illumination e.g. Ambient Map
Transportation, Plane, Ship
White Goods

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy