Osram Opto3.7 V Green LED SMT SMD, PointLED LT P4SG-V1AB-36-1-20-R18-Z
- RS Stock No.:
- 187-6152
- Mfr. Part No.:
- LT P4SG-V1AB-36-1-20-R18-Z
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-6152
- Mfr. Part No.:
- LT P4SG-V1AB-36-1-20-R18-Z
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Green | |
| Package Type | SMT | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.7 V | |
| Luminous Intensity | 900 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 2420 mlm | |
| Dominant Wavelength | 528 nm | |
| Forward Current | 20mA | |
| Series | PointLED | |
| Dimensions | 3.4 x 1.9 x 0.82mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Green | ||
Package Type SMT | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.7 V | ||
Luminous Intensity 900 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 2420 mlm | ||
Dominant Wavelength 528 nm | ||
Forward Current 20mA | ||
Series PointLED | ||
Dimensions 3.4 x 1.9 x 0.82mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- MY
With a diameter of just 2 mm, the PointLED is one of the smallest packages in its class and achieves high luminous efficacies. Due to its round and flat package, measuring only 0.775 mm high, it is ideal for application where space is a sensitive issue.
Package: white SMT package, colourless clear silicone resin
Chip technology: ThinGaN
Typ. Radiation: 120° (Lambertian emitter)
colour: λdom = 528 nm (true green)
Corrosion Robustness Class: 1B
Applications
Ambient Light Sensors
Cluster, Button Backlighting
Electronic Equipment
Gaming, Amusement, Gambling
Health monitoring (Heart rate monitoring, pulse oximetry)
Interior Illumination e.g. Ambient Map
Transportation, Plane, Ship
White Goods
Chip technology: ThinGaN
Typ. Radiation: 120° (Lambertian emitter)
colour: λdom = 528 nm (true green)
Corrosion Robustness Class: 1B
Applications
Ambient Light Sensors
Cluster, Button Backlighting
Electronic Equipment
Gaming, Amusement, Gambling
Health monitoring (Heart rate monitoring, pulse oximetry)
Interior Illumination e.g. Ambient Map
Transportation, Plane, Ship
White Goods
