Osram Opto2.95 V White LED SMT SMD, OSCONIQ S 3030 GW QSLM31.QM-H1HV-XX57-1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
187-5149
Mfr. Part No.:
GW QSLM31.QM-H1HV-XX57-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Package Type

SMT

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.95 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

28.5 → 43.5 lm

Forward Current

180mA

Dimensions

3 x 3 x 0.65mm

Colour Temperature

3000K

Series

OSCONIQ S 3030

Lens Finish

Diffused

COO (Country of Origin):
MY
This is professional version of EMC 3030 footprint. Longer lifetime, lower thermal resistance and higher performance.

Package: white SMT package, Coloured diffused silicone resin
Typ. Radiation: 120° (Lambertian emitter)
Colour temperature: 2700K - 4000K
CRI: 90 (min.)
ESD: 8 kV
Luminous Flux: typ. 31 lm @ 3000 K
Luminous efficacy: typ. 173 lm/W @ 3000 K
Applications
Area Lights
Downlights/Spotlights
Lamp Retrofits
Office

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy