Osram Opto2.95 V White LED SMT SMD, OSCONIQ S 3030 GW QSLM31.QM-H1HV-XX55-1
- RS Stock No.:
- 187-5129
- Mfr. Part No.:
- GW QSLM31.QM-H1HV-XX55-1
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 187-5129
- Mfr. Part No.:
- GW QSLM31.QM-H1HV-XX55-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Package Type | SMT | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.95 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 28.5 → 43.5 lm | |
| Lens Finish | Diffused | |
| Forward Current | 180mA | |
| Colour Temperature | 4000K | |
| Series | OSCONIQ S 3030 | |
| Dimensions | 3 x 3 x 0.65mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type SMT | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.95 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 28.5 → 43.5 lm | ||
Lens Finish Diffused | ||
Forward Current 180mA | ||
Colour Temperature 4000K | ||
Series OSCONIQ S 3030 | ||
Dimensions 3 x 3 x 0.65mm | ||
- COO (Country of Origin):
- MY
This is professional version of EMC 3030 footprint. Longer lifetime, lower thermal resistance and higher performance.
Package: white SMT package, Coloured diffused silicone resin
Typ. Radiation: 120° (Lambertian emitter)
Colour temperature: 2700K - 4000K
CRI: 90 (min.)
ESD: 8 kV
Luminous Flux: typ. 31 lm @ 3000 K
Luminous efficacy: typ. 173 lm/W @ 3000 K
Applications
Area Lights
Downlights/Spotlights
Lamp Retrofits
Office
Typ. Radiation: 120° (Lambertian emitter)
Colour temperature: 2700K - 4000K
CRI: 90 (min.)
ESD: 8 kV
Luminous Flux: typ. 31 lm @ 3000 K
Luminous efficacy: typ. 173 lm/W @ 3000 K
Applications
Area Lights
Downlights/Spotlights
Lamp Retrofits
Office
