Osram Opto6.6 V White LED SMT SMD, OSCONIQ S 3030 GW QSLR31.PM-LYL1-XX53-1-150-R18
- RS Stock No.:
- 187-5126
- Mfr. Part No.:
- GW QSLR31.PM-LYL1-XX53-1-150-R18
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 187-5126
- Mfr. Part No.:
- GW QSLR31.PM-LYL1-XX53-1-150-R18
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Package Type | SMT | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 6.6 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 145 → 160 lm | |
| Lens Finish | Diffused | |
| Forward Current | 200mA | |
| Dimensions | 3 x 3 x 0.65mm | |
| Series | OSCONIQ S 3030 | |
| Colour Temperature | 5000K | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type SMT | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 6.6 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 145 → 160 lm | ||
Lens Finish Diffused | ||
Forward Current 200mA | ||
Dimensions 3 x 3 x 0.65mm | ||
Series OSCONIQ S 3030 | ||
Colour Temperature 5000K | ||
- COO (Country of Origin):
- CN
This is professional version of EMC 3030 footprint. Longer lifetime, lower thermal resistance and higher performance.
