Osram Opto3.2 V White LED 3030 (1212) SMD, OSLON Square GW CSSRM3.PM-N5N7-A131-1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
182-6327
Mfr. Part No.:
GW CSSRM3.PM-N5N7-A131-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Viewing Angle

120 °

Luminous Flux

320 → 350 lm

Lens Shape

Square

Forward Current

1800mA

Colour Temperature

6500K

Series

OSLON Square

Dimensions

3 x 2.09 x 3mm

COO (Country of Origin):
MY
Fifth generation of OSLON Square with enhanced performance. Most compact high-power LED with well known superior robustness, high reliability, long lifetime and low thermal resistance.

Highbay Industrial Street
Tunnel and Outdoor
Package: SMT ceramic package with silicone lens
Typ. Radiation: 120° (Lambertian emitter)
colour temperature: 3000K - 6500K
CRI: 70 (min.), 72 (typ.)
Luminous Flux: typ. 335 lm @ 5000 K, 85 °C
Luminous efficacy: typ. 171 lm/W @ 5000 K, 85 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy