Osram Opto6.8 V White LED 3030 (1212) SMD, DURIS S5 GW PSLR31.FM-K1K3-40S5-1-150-R18
- RS Stock No.:
- 181-6809
- Mfr. Part No.:
- GW PSLR31.FM-K1K3-40S5-1-150-R18
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-6809
- Mfr. Part No.:
- GW PSLR31.FM-K1K3-40S5-1-150-R18
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 6.8 V | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 105 → 120 lm | |
| Dominant Wavelength | 280 → 800 (Biologically-Active Photon Flux) nm, 400 → 700 (Photosynthetic Photon Flux) nm | |
| Colour Temperature | 4000K | |
| Series | DURIS S5 | |
| Dimensions | 3 x 3 x 0.6mm | |
| Forward Current | 200mA | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 6.8 V | ||
Viewing Angle 120 ° | ||
Luminous Flux 105 → 120 lm | ||
Dominant Wavelength 280 → 800 (Biologically-Active Photon Flux) nm, 400 → 700 (Photosynthetic Photon Flux) nm | ||
Colour Temperature 4000K | ||
Series DURIS S5 | ||
Dimensions 3 x 3 x 0.6mm | ||
Forward Current 200mA | ||
- COO (Country of Origin):
- CN
DURIS® S 5 is also available in several colour versions, offering exciting and efficient opportunities for innovative applications and designs. Thanks to OSRAM innovation colour chip UX:3 & TF, all colours achieve state of the art efficacy and brightness. All these colours enable less LED usage and smaller PCB design, and thus cost savings in assembly.
Wide spectrum colour solution
Complete portfolio with industrial standard footprint (3030) of 3 mm x 3 mm
Epoxy based package
Best in class flux with hot/cold factor (85 °C to 25 °C)
Applications
Smart lighting
Residential Indoor Lighting
Residential Outdoor Lighting
colour changing mood lighting designs
High colour quality tunable white retrofits
High colour quality tunable white LED fits (RGB solution to achieve tunable white)
Consumer horticulture lighting
Complete portfolio with industrial standard footprint (3030) of 3 mm x 3 mm
Epoxy based package
Best in class flux with hot/cold factor (85 °C to 25 °C)
Applications
Smart lighting
Residential Indoor Lighting
Residential Outdoor Lighting
colour changing mood lighting designs
High colour quality tunable white retrofits
High colour quality tunable white LED fits (RGB solution to achieve tunable white)
Consumer horticulture lighting
