Osram Opto3.5 V Yellow LED SMD, P2720 KY DMLS31.FY-Z8KF6-5F-8E8G
- RS Stock No.:
- 181-4345
- Mfr. Part No.:
- KY DMLS31.FY-Z8KF6-5F-8E8G
- Brand:
- OSRAM Opto Semiconductors
Subtotal (1 pack of 5 units)*
£3.55
(exc. VAT)
£4.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.71 | £3.55 |
*price indicative
- RS Stock No.:
- 181-4345
- Mfr. Part No.:
- KY DMLS31.FY-Z8KF6-5F-8E8G
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Yellow | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.5 V | |
| Luminous Intensity | 37 cd | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 118 lm | |
| Dimensions | 2 x 0.6 x 2.75mm | |
| Series | P2720 | |
| Forward Current | 700mA | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Yellow | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.5 V | ||
Luminous Intensity 37 cd | ||
Viewing Angle 120 ° | ||
Luminous Flux 118 lm | ||
Dimensions 2 x 0.6 x 2.75mm | ||
Series P2720 | ||
Forward Current 700mA | ||
- COO (Country of Origin):
- MY
This compact LED device is part of the SYNIOS P2720 family. Given the scalability of this product family, it provides full performance and flexibility with just one footprint. The KY DMLS31.FY product is meant to provide superior light quality in 1 mm² chip size class.
Package: SMD epoxy package
Chip technology: UX:3
Typ. Radiation: 120° (Lambertian emitter)
Color: Cx = 0.57, Cy = 0.42 (● converted yellow)
Applications
Signalling
Chip technology: UX:3
Typ. Radiation: 120° (Lambertian emitter)
Color: Cx = 0.57, Cy = 0.42 (● converted yellow)
Applications
Signalling
