Osram Opto12 V White LED SMD SMD, P 7070 GW P7STA1.EM-VGVH-57S5-1
- RS Stock No.:
- 181-4248
- Mfr. Part No.:
- GW P7STA1.EM-VGVH-57S5-1
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 181-4248
- Mfr. Part No.:
- GW P7STA1.EM-VGVH-57S5-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Package Type | SMD | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 12 V | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 1080 → 1160 lm | |
| Colour Temperature | 5700K | |
| Series | P 7070 | |
| Forward Current | 1050mA | |
| Dimensions | 7 x 3.43 x 7mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type SMD | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 12 V | ||
Viewing Angle 120 ° | ||
Luminous Flux 1080 → 1160 lm | ||
Colour Temperature 5700K | ||
Series P 7070 | ||
Forward Current 1050mA | ||
Dimensions 7 x 3.43 x 7mm | ||
- COO (Country of Origin):
- CN
Ultra high power LED with high performance, superior robustness and long lifetime.
Package: New SMD epoxy package with silicone lens
Typ. Radiation: 120° (Lambertian emitter)
Color temperature: 2700K - 5700K
CRI: 80 (min.), 82 (typ.)
ESD: 8 kV
Luminous Flux: typ. 1032 lm @ 3000 K, 85 °C
Luminous efficacy : typ. 128 lm/W @ 3000 K, 85 °C
Applications
Architecture
Area Lights
Highbay Industrial
Street, Tunnel and Outdoor
Typ. Radiation: 120° (Lambertian emitter)
Color temperature: 2700K - 5700K
CRI: 80 (min.), 82 (typ.)
ESD: 8 kV
Luminous Flux: typ. 1032 lm @ 3000 K, 85 °C
Luminous efficacy : typ. 128 lm/W @ 3000 K, 85 °C
Applications
Architecture
Area Lights
Highbay Industrial
Street, Tunnel and Outdoor
