Osram Opto6 V White LED SMD SMD, P 7070 GW P7STA2.EM-UJVF-30S5-1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
181-4246
Mfr. Part No.:
GW P7STA2.EM-UJVF-30S5-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Package Type

SMD

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

6 V

Viewing Angle

120 °

Luminous Flux

1000 → 1080 lm

Forward Current

2100mA

Series

P 7070

Dimensions

7 x 3.43 x 7mm

Colour Temperature

3000K

COO (Country of Origin):
CN
Ultra high power LED with high performance,superior robustness and long lifetime.

Package: New SMD epoxy package with silicone lens
Typ. Radiation: 120° (Lambertian emitter)
Color temperature: 2700K - 5700K
CRI: 80 (min.), 82 (typ.)
ESD: 8 kV
Luminous Flux : typ. 1032 lm @ 3000 K, 85 °C
Luminous efficacy : typ. 128 lm/W @ 3000 K, 85 °C
Applications
Architecture
Area Lights
Highbay Industrial
Street, Tunnel and Outdoor

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy