Osram Opto3.1 V White LED 3737 SMD, P 3737 GW PUSTA1.EM-NBND-XX52-1-1050-R18
- RS Stock No.:
- 181-2561
- Mfr. Part No.:
- GW PUSTA1.EM-NBND-XX52-1-1050-R18
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 181-2561
- Mfr. Part No.:
- GW PUSTA1.EM-NBND-XX52-1-1050-R18
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Package Type | 3737 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.1 V | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 420 (NB) lm, 460 (ND) lm | |
| Series | P 3737 | |
| Colour Temperature | 5700K | |
| Dimensions | 3.7 x 2.15 x 3.7mm | |
| Forward Current | 200 → 3000mA | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type 3737 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.1 V | ||
Viewing Angle 120 ° | ||
Luminous Flux 420 (NB) lm, 460 (ND) lm | ||
Series P 3737 | ||
Colour Temperature 5700K | ||
Dimensions 3.7 x 2.15 x 3.7mm | ||
Forward Current 200 → 3000mA | ||
- COO (Country of Origin):
- MY
High-power LED with high performance, superior robustness and long lifetime.
Package: New SMD epoxy package with silicone lens
Viewing angle at 50 % IV: 120°
Colour: 2700 K - 5700 K (white)
CRI: min. 80 ( typ. 82 )
Luminous Flux: typ. 420 lm @ 3000 K, 85 °C
Luminous efficacy: typ. 145 lm/W @ 3000 K, 85 °C
Corrosion Robustness: Superior Corrosion Robustness
Applications
Industrial lighting
Flood light and wall washers
Architectural lighting
Viewing angle at 50 % IV: 120°
Colour: 2700 K - 5700 K (white)
CRI: min. 80 ( typ. 82 )
Luminous Flux: typ. 420 lm @ 3000 K, 85 °C
Luminous efficacy: typ. 145 lm/W @ 3000 K, 85 °C
Corrosion Robustness: Superior Corrosion Robustness
Applications
Industrial lighting
Flood light and wall washers
Architectural lighting
