Osram Opto3.1 V White LED 3737 SMD, P 3737 GW PUSTA1.PM-NEPA-XX51-1-1050-R18

Stock information currently inaccessible
RS Stock No.:
181-2554
Mfr. Part No.:
GW PUSTA1.PM-NEPA-XX51-1-1050-R18
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Package Type

3737

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.1 V

Viewing Angle

120 °

Luminous Flux

480 (NE) lm, 500 (PA) lm

Dimensions

3.7 x 2.15 x 3.7mm

Series

P 3737

Colour Temperature

6500K

Forward Current

3000mA

COO (Country of Origin):
MY
High-power LED with high performance, superior robustness and long lifetime.

Package: New SMD epoxy package with silicone lens
Typ. Radiation: 120° (Lambertian emitter)
Colour temperature: 2200K - 6500K
CRI: 70 (min.), 72 (typ.)
ESD: 8 kV
Luminous Flux: typ. 489 lm @ 5000 K, 85 °C
Luminous efficacy: typ. 169 lm/W @ 5000 K, 85 °C
Applications
Architecture
Area Lights
Highbay Industrial
Street, Tunnel and Outdoor

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy