Osram Opto3.1 V White LED 3737 SMD, P 3737 GW PUSTA1.PM-NEPB-XX53-1-1050-R18
- RS Stock No.:
- 181-2551
- Mfr. Part No.:
- GW PUSTA1.PM-NEPB-XX53-1-1050-R18
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-2551
- Mfr. Part No.:
- GW PUSTA1.PM-NEPB-XX53-1-1050-R18
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Package Type | 3737 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.1 V | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 480 (NE) lm, 520 (PB) lm | |
| Forward Current | 3000mA | |
| Dimensions | 3.7 x 2.15 x 3.7mm | |
| Colour Temperature | 5000K | |
| Series | P 3737 | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type 3737 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.1 V | ||
Viewing Angle 120 ° | ||
Luminous Flux 480 (NE) lm, 520 (PB) lm | ||
Forward Current 3000mA | ||
Dimensions 3.7 x 2.15 x 3.7mm | ||
Colour Temperature 5000K | ||
Series P 3737 | ||
- COO (Country of Origin):
- MY
High-power LED with high performance, superior robustness and long lifetime.
Package: New SMD epoxy package with silicone lens
Typ. Radiation: 120° (Lambertian emitter)
Colour temperature: 2200K - 6500K
CRI: 70 (min.), 72 (typ.)
ESD: 8 kV
Luminous Flux: typ. 489 lm @ 5000 K, 85 °C
Luminous efficacy: typ. 169 lm/W @ 5000 K, 85 °C
Applications
Architecture
Area Lights
Highbay Industrial
Street, Tunnel and Outdoor
Typ. Radiation: 120° (Lambertian emitter)
Colour temperature: 2200K - 6500K
CRI: 70 (min.), 72 (typ.)
ESD: 8 kV
Luminous Flux: typ. 489 lm @ 5000 K, 85 °C
Luminous efficacy: typ. 169 lm/W @ 5000 K, 85 °C
Applications
Architecture
Area Lights
Highbay Industrial
Street, Tunnel and Outdoor
