Osram Opto2.78 V White LED 3737 SMD, P 3737 GW PULTA1.CM-MCME-XX52-1-1050-R18

Stock information currently inaccessible
RS Stock No.:
181-2540
Mfr. Part No.:
GW PULTA1.CM-MCME-XX52-1-1050-R18
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Package Type

3737

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.78 V

Viewing Angle

120 °

Luminous Flux

366 lm

Series

P 3737

Dimensions

3.7 (L) x 3.7 (H)mm

Colour Temperature

3000K

COO (Country of Origin):
MY
OSCONIQ P 2226 is a professional mid-power LED providing leading-edge technology for indoor and outdoor lighting applications requiring monochrome Colours. The new types create new opportunities and fit perfectly into the existing OSRAM Opto Semiconductors’ LED Colour portfolio.

Full mid-power Colour portfolio
Professional grade robustness and corrosion resistance
Compact footprint of 2.6 mm ´ 2.2 mm
Wide operating range of current and temperature
Applications
Because of its high corrosion resistance and wide operating range the OSCONIQ® P 2226 is perfectly suitable for professional lighting applications.
Architectural lighting
Accent and effect lighting
Interior lighting: ceiling light, cove lighting,
chandeliers, pendants, sconces, linear lights
Channel letters
Horticulture lighting for vertical farming

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy