Osram Opto2.86 V White LED 3737 SMD, P 3737 GW PUSRA1.PM-N2N4-XX57-1-700-R18
- RS Stock No.:
- 181-2515
- Mfr. Part No.:
- GW PUSRA1.PM-N2N4-XX57-1-700-R18
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 181-2515
- Mfr. Part No.:
- GW PUSRA1.PM-N2N4-XX57-1-700-R18
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Package Type | 3737 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.86 V | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 318 lm | |
| Series | P 3737 | |
| Colour Temperature | 5000K | |
| Dimensions | 3.7 (L) x 3.7 (H)mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type 3737 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.86 V | ||
Viewing Angle 120 ° | ||
Luminous Flux 318 lm | ||
Series P 3737 | ||
Colour Temperature 5000K | ||
Dimensions 3.7 (L) x 3.7 (H)mm | ||
- COO (Country of Origin):
- MY
OSCONIQ P 2226 is a professional mid-power LED providing leading-edge technology for indoor and outdoor lighting applications requiring monochrome Colours. The new types create new opportunities and fit perfectly into the existing OSRAM Opto Semiconductors LED Colour portfolio.
Full mid-power Colour portfolio
Professional grade robustness and corrosion resistance
Compact footprint of 2.6 mm ´ 2.2 mm
Wide operating range of current and temperature
Applications
Because of its high corrosion resistance and wide operating range the OSCONIQ® P 2226 is perfectly suitable for professional lighting applications.
Architectural lighting
Accent and effect lighting
Interior lighting: ceiling light, cove lighting,
chandeliers, pendants, sconces, linear lights
Channel letters
Horticulture lighting for vertical farming
Professional grade robustness and corrosion resistance
Compact footprint of 2.6 mm ´ 2.2 mm
Wide operating range of current and temperature
Applications
Because of its high corrosion resistance and wide operating range the OSCONIQ® P 2226 is perfectly suitable for professional lighting applications.
Architectural lighting
Accent and effect lighting
Interior lighting: ceiling light, cove lighting,
chandeliers, pendants, sconces, linear lights
Channel letters
Horticulture lighting for vertical farming
