Osram Opto6.6 V White LED 3030 (1212) SMD, OSCONIQ S GW QSLR31.PM-LXLZ-XX57-1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
181-1337
Mfr. Part No.:
GW QSLR31.PM-LXLZ-XX57-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

6.6 V

Number of Pins

5

Viewing Angle

120 °

Luminous Flux

140 → 155 lm

Forward Current

200mA

Colour Temperature

3000K

Dimensions

2.6 x 2.6 x 0.65mm

Lens Finish

Diffused

Series

OSCONIQ S

Lens Colour

White

COO (Country of Origin):
CN
Applications
Area Lights Highbay Industrial
Features
Package: white SMT package, coloured diffused silicone resin
Typ. Radiation: 120° (Lambertian emitter)
colour temperature: 3000K - 6500K
CRI: 70 (min.), 72 (typ.)
Luminous Flux: typ. 154 lm @ 4000 K
Luminous efficacy: typ. 161 lm/W @ 4000 K