Osram Opto2 V Orange LED 1608 (0603) SMD, SmartLED LO L296-P1S1-24

Stock information currently inaccessible
RS Stock No.:
177-6011
Mfr. Part No.:
LO L296-P1S1-24
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Orange

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

224 mcd

Number of Pins

2

Viewing Angle

160 °

Luminous Flux

0.53 lm

Lens Shape

Rectangle

Dominant Wavelength

606 nm

Dimensions

1.7 x 0.8 x 0.65mm

Series

SmartLED

Lens Colour

Clear

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy