Osram Opto3.3 V Green LED PLCC 4 SMD, Advanced Power TOPLED Plus LT G5AP-CZEX-36
- RS Stock No.:
- 177-6004
- Mfr. Part No.:
- LT G5AP-CZEX-36
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 177-6004
- Mfr. Part No.:
- LT G5AP-CZEX-36
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Green | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3 V | |
| Luminous Intensity | 3.9 → 8.2 cd | |
| Number of Pins | 4 | |
| Viewing Angle | 145 ° | |
| Luminous Flux | 26600 mlm | |
| Lens Shape | Round | |
| Dominant Wavelength | 527 nm | |
| Dimensions | 3.6 x 3.6 x 2.27mm | |
| Series | Advanced Power TOPLED Plus | |
| Forward Current | 100mA | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Green | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.3 V | ||
Luminous Intensity 3.9 → 8.2 cd | ||
Number of Pins 4 | ||
Viewing Angle 145 ° | ||
Luminous Flux 26600 mlm | ||
Lens Shape Round | ||
Dominant Wavelength 527 nm | ||
Dimensions 3.6 x 3.6 x 2.27mm | ||
Series Advanced Power TOPLED Plus | ||
Forward Current 100mA | ||
- COO (Country of Origin):
- MY
