Osram Opto3.8 V White LED PLCC 4 SMD, Advanced Power TOPLED Plus LMW G5AP-7C8D-NZN6

Stock information currently inaccessible
RS Stock No.:
177-6003
Mfr. Part No.:
LMW G5AP-7C8D-NZN6
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.8 V

Luminous Intensity

3.55 → 7.1 cd

Number of Pins

4

Viewing Angle

135 °

Luminous Flux

14 → 25 lm

Lens Shape

Round

Dimensions

3.6 x 1.15 x 6mm

Lens Colour

Clear

Series

Advanced Power TOPLED Plus

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy