Osram Opto3.4 V Blue LED SMD, DURIS S5 GB PSLM31.13-ETFR-56-1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
175-2084
Mfr. Part No.:
GB PSLM31.13-ETFR-56-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Blue

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

11.2 lm

Lens Shape

Square

Dominant Wavelength

480 nm

Series

DURIS S5

Dimensions

3 x 3 x 0.6mm

Lens Colour

Clear

Forward Current

10 → 200mA

COO (Country of Origin):
CN
Package: white SMT package, colourless clear resin
Viewing angle at 50 % IV: 120°
colour: 470 nm ( blue )
Luminous Flux: typ. 9 lm
Luminous efficacy: typ. 32 lm/W

Applications
Architectural lighting
Smart lighting
Cove lighting

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy