Osram Opto2.5 V Yellow LED SMD, OSLON SSL 80 GY CSHPM1.23-KQKS-36-0

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£6.45

(exc. VAT)

£7.74

(inc. VAT)

RS Stock No.:
175-2082
Mfr. Part No.:
GY CSHPM1.23-KQKS-36-0
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Yellow

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

63 cd

Number of Pins

2

Viewing Angle

80 °

Luminous Flux

97 lm

Lens Shape

Dome

Dominant Wavelength

595 nm

Lens Colour

Clear

Series

OSLON SSL 80

Dimensions

3 x 3 x 2.21mm

Forward Current

100 → 1000mA

COO (Country of Origin):
MY
New, higher performing OSLON SSL family LED with well known superior robustness, high reliability, long ifetime, low thermal resistance. Perfectly addressing applications demanding for high efficiency and long lifetime requirement.

Package: SMT ceramic package with silicone resin and silicone lens
Viewing angle at 50 % IV: 80°
colour: 593 nm (yellow)
Luminous Flux: typ. 76 lm
Luminous efficacy: typ. 99 lm/W
Corrosion Robustness: Superior Corrosion Robustness

Accent and effect lighting
Architectural lighting
Shop lighting
Stage lighting