Osram Opto3.2 V White LED SMD, OSLON Square GW CSSRM2.PM-N4N6-A535-1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
175-2056
Mfr. Part No.:
GW CSSRM2.PM-N4N6-A535-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

300 lm

Lens Shape

Dome

Colour Temperature

4000K

Lens Colour

Yellow

Forward Current

200 → 1800mA

Dimensions

3 x 3 x 2.09mm

Series

OSLON Square

COO (Country of Origin):
MY
Third generation of OSLON Square with improved radiation pattern and enhanced performance. Most compact high-power LED with well known superior robustness, high reliability, long lifetime and low thermal resistance.

Package: SMT ceramic package with silicone resin and silicone lens
Viewing angle at 50 % IV: 120°
colour: 3000 K - 6500 K (white)
CRI: min. 70 ( typ. 72 )
Luminous Flux: typ. 323 lm @ 5000 K, 85 °C
Luminous efficacy: typ. 165 lm/W @ 5000 K, 85 °C
Corrosion Robustness: Superior Corrosion Robustness
Applications
Industrial lighting
Outdoor lighting
Street and tunnel lighting

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy