Osram Opto3.1 V Green LED SMT SMD, OSLON SSL 150 GT CSHPM1.13-LRLT-26-0
- RS Stock No.:
- 175-2048
- Mfr. Part No.:
- GT CSHPM1.13-LRLT-26-0
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 175-2048
- Mfr. Part No.:
- GT CSHPM1.13-LRLT-26-0
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Green | |
| Package Type | SMT | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.1 V | |
| Luminous Intensity | 107 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 150 ° | |
| Luminous Flux | 164 lm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 528 nm | |
| Series | OSLON SSL 150 | |
| Dimensions | 3 x 3 x 1.51mm | |
| Forward Current | 100 → 1000mA | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Green | ||
Package Type SMT | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.1 V | ||
Luminous Intensity 107 cd | ||
Number of Pins 2 | ||
Viewing Angle 150 ° | ||
Luminous Flux 164 lm | ||
Lens Shape Dome | ||
Dominant Wavelength 528 nm | ||
Series OSLON SSL 150 | ||
Dimensions 3 x 3 x 1.51mm | ||
Forward Current 100 → 1000mA | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- MY
New, higher performing OSLON SSL family LED with well known superior robustness, high reliability, long lifetime, low thermal resistance. Perfectly addressing applications demanding for high efficiency and long lifetime requirement.
Package: SMT ceramic package with silicone resin and silicone lens
Viewing angle at 50 % IV: 150°
colour: 521 nm (true green)
Luminous Flux: typ. 144 lm
Luminous efficacy: typ. 152 lm/W
Corrosion Robustness: Superior Corrosion Robustness
Applications
Accent and effect lighting
Architectural lighting
colour changing fixtures
Stage lighting
Shop lighting
Viewing angle at 50 % IV: 150°
colour: 521 nm (true green)
Luminous Flux: typ. 144 lm
Luminous efficacy: typ. 152 lm/W
Corrosion Robustness: Superior Corrosion Robustness
Applications
Accent and effect lighting
Architectural lighting
colour changing fixtures
Stage lighting
Shop lighting
