Osram Opto3.3 V White LED SMD, DURIS E2835 GW JTLPS1.CM-JLJN-XX55-1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
175-2040
Mfr. Part No.:
GW JTLPS1.CM-JLJN-XX55-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

64 lm

Lens Shape

Rectangle

Forward Current

10 → 250mA

Dimensions

3.2 x 2.8 x 0.65mm

Colour Temperature

4000K

Series

DURIS E2835

Lens Colour

Yellow

Lens Finish

Diffused

COO (Country of Origin):
CN
The DURIS® E 2835 combines good efficacy and a wide beam angle into a compact format (2.8 mm x 3.5 mm). This is key to homogeneous illumination applications where the DURIS® E 2835 never fails to impress with its performance on system level.

Package: white SMT package, coloured diffused silicone resin
Viewing angle at 50 % IV: 120°
colour: 2200 K - 6500 K (white)
CRI: min. 90 ( typ. 92 )
Luminous Flux: typ. 55 lm @ 4000 K
Luminous efficacy: typ. 120 lm/W @ 4000 K
Luminous efficacy @ 65mA: typ. 137 lm/W @ 4000 K

Applications
Indoor General Lighting
Linear lights
Retrofits and fixtures
Task lights