Osram Opto6.6 V White LED SMD, DURIS S8 GW P9LR32.CM-NUPP-XX57-1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
175-2006
Mfr. Part No.:
GW P9LR32.CM-NUPP-XX57-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

6.6 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

484 lm

Lens Shape

Square

Forward Current

40 → 800mA

Lens Finish

Diffused

Lens Colour

Orange

Colour Temperature

3000K

Dimensions

5 x 5 x 0.7mm

Series

DURIS S8

A small light emitting surface of 4.6 mm diameter and flux levels up to 600 lm make it the perfect choice for retrofits, downlights and spotlights.

Package: white SMT package, coloured diffused silicone resin
Viewing angle at 50 % IV: 120°
colour: 2700 K - 4000 K (white)
CRI: min. 90
Luminous Flux: typ. 419 lm @ 3000 K
Luminous efficacy: typ. 111 lm/W @ 3000 K

Applications
Directional retrofits
Downlights
Omnidirectional retrofits
Spot lights

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy