Osram Opto2.4 V Red LED SMD, OSCONIQ P 2226 GR DASPA2.23-GRGT-24-FH
- RS Stock No.:
- 175-1982
- Mfr. Part No.:
- GR DASPA2.23-GRGT-24-FH
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-1982
- Mfr. Part No.:
- GR DASPA2.23-GRGT-24-FH
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Red | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 25.9 lm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 624 nm | |
| Lens Colour | Clear | |
| Dimensions | 2.6 x 2.2 x 1.25mm | |
| Series | OSCONIQ P 2226 | |
| Forward Current | 30 → 250mA | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Red | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.4 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 25.9 lm | ||
Lens Shape Dome | ||
Dominant Wavelength 624 nm | ||
Lens Colour Clear | ||
Dimensions 2.6 x 2.2 x 1.25mm | ||
Series OSCONIQ P 2226 | ||
Forward Current 30 → 250mA | ||
- COO (Country of Origin):
- MY
High-efficacy mid-power LED with long lifetimes also at high currents and high junction temperatures.
Package: SMT package
Viewing angle at 50 % IV: 120°
colour: 618 nm (red)
Luminous Flux: typ. 21 lm
Luminous efficacy: typ. 100 lm/W
Applications
Architectural lighting
Accent and effect lighting
Room lighting: ceiling light, cove lighting, chandeliers, pendants, sconces
Channel letters
Linear lights
Viewing angle at 50 % IV: 120°
colour: 618 nm (red)
Luminous Flux: typ. 21 lm
Luminous efficacy: typ. 100 lm/W
Applications
Architectural lighting
Accent and effect lighting
Room lighting: ceiling light, cove lighting, chandeliers, pendants, sconces
Channel letters
Linear lights
