Osram Opto3.2 V Blue LED SMD, OSLON Square GD CSSRM2.14-ARAT-24-1
- RS Stock No.:
- 175-1980
- Mfr. Part No.:
- GD CSSRM2.14-ARAT-24-1
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 175-1980
- Mfr. Part No.:
- GD CSSRM2.14-ARAT-24-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Blue | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Radiant Flux | 1640mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 457 nm | |
| Forward Current | 200 → 2000mA | |
| Dimensions | 3 x 3 x 2.09mm | |
| Series | OSLON Square | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Blue | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Radiant Flux 1640mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 457 nm | ||
Forward Current 200 → 2000mA | ||
Dimensions 3 x 3 x 2.09mm | ||
Series OSLON Square | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- MY
This most compact high-power LED (2 W class) allows dense clustering and simple circuit designs. Its extremely low thermal resistance helps to keep the efficiency remarkably high even when driven at high currents. High reliability. Long lifetime.
Package: SMT ceramic package with silicone resin and silicone lens
Viewing angle at 50 % IV: 120°
colour: 445 nm (deep blue)
Photosynthetic Photon Flux: typ. 5.22 μmol/s
Radiant Flux: typ. 1392 mW @ 700mA
Radiant Flux: typ. 731 mW @ 350mA
Radiant Efficiency: typ. 69 % @ 700mA
Radiant Efficiency: typ. 72 % @ 350mA
Corrosion Robustness: Superior Corrosion Robustness
Applications
Architectural lighting
Stage lighting
Shop lighting
colour changing fixtures
Remote-phosphor fixtures
Horticultural Lighting
Viewing angle at 50 % IV: 120°
colour: 445 nm (deep blue)
Photosynthetic Photon Flux: typ. 5.22 μmol/s
Radiant Flux: typ. 1392 mW @ 700mA
Radiant Flux: typ. 731 mW @ 350mA
Radiant Efficiency: typ. 69 % @ 700mA
Radiant Efficiency: typ. 72 % @ 350mA
Corrosion Robustness: Superior Corrosion Robustness
Applications
Architectural lighting
Stage lighting
Shop lighting
colour changing fixtures
Remote-phosphor fixtures
Horticultural Lighting
