Osram Opto26.4 V White LED SMD, DURIS S8 GW P9LR31.PM-PSPT-XX53-1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
175-1978
Mfr. Part No.:
GW P9LR31.PM-PSPT-XX53-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

26.4 V

Luminous Intensity

201.8 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

658 lm

Lens Shape

Square

Colour Temperature

5000K

Dimensions

5 x 5 x 0.7mm

Forward Current

10 → 200mA

Lens Colour

Orange

Lens Finish

Diffused

Series

DURIS S8

Package: white SMT package, coloured diffused silicone resin
Viewing angle at 50 % IV: 120°
colour: 3000 K - 6500 K (white)
CRI: min. 70

Applications
Outdoor lighting
Industrial lighting
Luminous Flux: typ. 577 lm @ 5000 K
Luminous efficacy: typ. 153 lm/W @ 5000 K