Osram Opto2.2 V Red LED SMD, OSCONIQ P 2226 GF DASPA2.24-PMPO-1-1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
175-1968
Mfr. Part No.:
GF DASPA2.24-PMPO-1-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Radiant Flux

71mW

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Dome

Dominant Wavelength

740 nm

Lens Colour

Clear

Dimensions

2.6 x 2.2 x 1.25mm

Series

OSCONIQ P 2226

Forward Current

30 → 250mA

COO (Country of Origin):
MY
High-efficacy mid-power LED with long lifetimes also at high currents and high junction temperatures.

Package: SMT package
Viewing angle at 50 % IV: 120°
Radiant Flux: typ. 66 mW
Radiant Efficiency: typ. 37 %
Applications
Horticultural Lighting