Osram Opto3.4 V Blue LED SMD, OSCONIQ P 2226 GD DASPA2.14-ROSK-24-LM
- RS Stock No.:
- 175-1956
- Mfr. Part No.:
- GD DASPA2.14-ROSK-24-LM
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 175-1956
- Mfr. Part No.:
- GD DASPA2.14-ROSK-24-LM
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Blue | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.4 V | |
| Radiant Flux | 210mW | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 457 nm | |
| Lens Colour | Clear | |
| Forward Current | 30 → 250mA | |
| Series | OSCONIQ P 2226 | |
| Dimensions | 2.6 x 2.2 x 1.25mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Blue | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.4 V | ||
Radiant Flux 210mW | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 457 nm | ||
Lens Colour Clear | ||
Forward Current 30 → 250mA | ||
Series OSCONIQ P 2226 | ||
Dimensions 2.6 x 2.2 x 1.25mm | ||
- COO (Country of Origin):
- MY
High-efficacy mid-power LED with long lifetimes also at high currents and high junction temperatures.
Package: SMT package
Viewing angle at 50 % IV: 110°
colour: 450 nm (deep blue)
Radiant Flux: typ. 166 mW
Radiant Efficiency: typ. 57 %
Applications
Architectural lighting
Accent and effect lighting
Room lighting: ceiling light, cove lighting, chandeliers, pendants, sconces
Channel letters
Linear lights
Remote-phosphor fixtures
Viewing angle at 50 % IV: 110°
colour: 450 nm (deep blue)
Radiant Flux: typ. 166 mW
Radiant Efficiency: typ. 57 %
Applications
Architectural lighting
Accent and effect lighting
Room lighting: ceiling light, cove lighting, chandeliers, pendants, sconces
Channel letters
Linear lights
Remote-phosphor fixtures
