Osram Opto2.6 V Amber LED SMD, OSLON SSL 150 GA CSHPM1.23-KSKU-W3-0

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
175-1940
Mfr. Part No.:
GA CSHPM1.23-KSKU-W3-0
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Amber

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.6 V

Number of Pins

2

Viewing Angle

150 °

Luminous Flux

112 lm

Lens Shape

Dome

Dominant Wavelength

620 nm

Lens Colour

Clear

Forward Current

100 → 1000mA

Series

OSLON SSL 150

Dimensions

3 x 3 x 1.51mm

COO (Country of Origin):
MY
New, higher performing OSLON SSL family LED with well known superior robustness, high reliability, long lifetime, low thermal resistance. Perfectly addressing applications demanding for high efficiency and long lifetime requirement.

Package: SMT ceramic package with silicone resin and silicone lens
Viewing angle at 50 % IV: 150°
colour: 625 nm (amber)
Luminous Flux: typ. 100 lm
Luminous efficacy: typ. 136 lm/W
Corrosion Robustness: Superior Corrosion Robustness

Applications
Accent and effect lighting
Architectural lighting
colour changing fixtures
Shop lighting
Stage lighting
Light sources in brillant mix technology

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy