Osram Opto6.6 V White LED SMD, DURIS S 5 GW PSLR32.PM-LVLY-XX57-1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
175-1924
Mfr. Part No.:
GW PSLR32.PM-LVLY-XX57-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

6.6 V

Number of Pins

2

Viewing Angle

120 °

Forward Current

200mA

Series

DURIS S 5

Dimensions

3 x 0.6 x 3mm

COO (Country of Origin):
CN
The compact, mid-power DURIS S 5 LED addresses three different luminous flux levels, using just one package and solder pad. With high efficacies, color quality and long lifetimes it is the ideal choice for all indoor General Lighting applications.

Package: white SMT package, colored diffused silicone resin
Viewing angle at 50 % IV: 120°
Color: 3000 K - 6500 K (white)
CRI: min. 70
Luminous Flux: typ. 145 lm @ 4000 K
Luminous efficacy: typ. 153 lm/W @ 4000 K
Applications
Indoor General Lighting
Industrial lighting
Linear lights
Professional downlights
Retrofits and fixtures