Osram Opto33 V White LED SMD, DURIS S8 GW P9LT31.PM-QPQQ-XX55-1

Stock information currently inaccessible
RS Stock No.:
175-1898
Mfr. Part No.:
GW P9LT31.PM-QPQQ-XX55-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

33 V

Luminous Intensity

251.9 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

820 lm

Lens Shape

Square

Lens Finish

Diffused

Colour Temperature

4000K

Forward Current

10 → 200mA

Lens Colour

Orange

Dimensions

5 x 5 x 0.7mm

Series

DURIS S8

A small light emitting surface of 4.6 mm diameter and flux levels up to 600 lm make it the perfect choice for retrofits, downlights and spotlights.

Package: white SMT package, coloured diffused silicone resin
Viewing angle at 50 % IV: 120°
colour: 2700 K - 6500 K (white)
CRI: min. 80 ( typ. 82 )
Luminous Flux: typ. 638 lm @ 3000 K
Luminous efficacy: typ. 135 lm/W @ 3000 K

Applications
Directional retrofits
Downlights
Omnidirectional retrofits
Spot lights

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy