Osram Opto26.4 V White LED SMD, DURIS S8 GW P9LR33.CM-NTNU-XX57-1
- RS Stock No.:
- 175-1893
- Mfr. Part No.:
- GW P9LR33.CM-NTNU-XX57-1
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 175-1893
- Mfr. Part No.:
- GW P9LR33.CM-NTNU-XX57-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 26.4 V | |
| Luminous Intensity | 138.3 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 450 lm | |
| Lens Shape | Square | |
| Forward Current | 10 → 200mA | |
| Lens Colour | Orange | |
| Dimensions | 5 x 5 x 0.7mm | |
| Series | DURIS S8 | |
| Colour Temperature | 3000K | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 26.4 V | ||
Luminous Intensity 138.3 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 450 lm | ||
Lens Shape Square | ||
Forward Current 10 → 200mA | ||
Lens Colour Orange | ||
Dimensions 5 x 5 x 0.7mm | ||
Series DURIS S8 | ||
Colour Temperature 3000K | ||
Lens Finish Diffused | ||
A small light emitting surface of 4.6 mm diameter and flux levels up to 600 lm make it the perfect choice for retrofits, downlights and spotlights.
Package: white SMT package, coloured diffused silicone resin
Viewing angle at 50 % IV: 120°
colour: 2700 K - 4000 K (white)
CRI: min. 90 ( typ. 92 )
Luminous Flux: typ. 419 lm @ 3000 K
Luminous efficacy: typ. 111 lm/W @ 3000 K
Applications
Directional retrofits
Downlights
Omnidirectional retrofits
Spot lights
Viewing angle at 50 % IV: 120°
colour: 2700 K - 4000 K (white)
CRI: min. 90 ( typ. 92 )
Luminous Flux: typ. 419 lm @ 3000 K
Luminous efficacy: typ. 111 lm/W @ 3000 K
Applications
Directional retrofits
Downlights
Omnidirectional retrofits
Spot lights
