Osram Opto6.6 V White LED SMD, DURIS S 5 GW PSLR32.PM-LXL1-XX53-1

Stock information currently inaccessible
RS Stock No.:
175-1887
Mfr. Part No.:
GW PSLR32.PM-LXL1-XX53-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

6.6 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

140 → 160 lm

Series

DURIS S 5

Dimensions

3 x 0.6 x 3mm

Forward Current

200mA

Colour Temperature

5000K

COO (Country of Origin):
CN
The compact, mid-power DURIS S 5 LED addresses three different luminous flux levels, using just one package and solder pad. With high efficacies, color quality and long lifetimes it is the ideal choice for all indoor General Lighting applications.

Package: white SMT package, colored diffused silicone resin
Viewing angle at 50 % IV: 120°
Color: 3000 K - 6500 K (white)
CRI: min. 70
Luminous Flux: typ. 145 lm @ 4000 K
Luminous efficacy: typ. 153 lm/W @ 4000 K
Applications
Indoor General Lighting
Industrial lighting
Linear lights
Professional downlights
Retrofits and fixtures

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy