Osram Opto30 V White LED SMD, DURIS S10 GW P7LM32.PM-RQRR-XX53-1
- RS Stock No.:
- 175-1883
- Mfr. Part No.:
- GW P7LM32.PM-RQRR-XX53-1
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 175-1883
- Mfr. Part No.:
- GW P7LM32.PM-RQRR-XX53-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 30 V | |
| Luminous Intensity | 429.7 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 1400 lm | |
| Lens Shape | Square | |
| Dimensions | 7 x 7 x 0.7mm | |
| Lens Colour | Orange | |
| Lens Finish | Diffused | |
| Colour Temperature | 5000K | |
| Series | DURIS S10 | |
| Forward Current | 20 → 400mA | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 30 V | ||
Luminous Intensity 429.7 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 1400 lm | ||
Lens Shape Square | ||
Dimensions 7 x 7 x 0.7mm | ||
Lens Colour Orange | ||
Lens Finish Diffused | ||
Colour Temperature 5000K | ||
Series DURIS S10 | ||
Forward Current 20 → 400mA | ||
- COO (Country of Origin):
- MY
DURIS® S 10, latest addition of chip-array SMD family, creates a single spot light design with excellent color uniformity appearance. In a 7.0x7.0mm footprint, its new level of light output makes it a perfect choice for powerful & cost effective general lighting solutions.
Package: white SMT package, coloured diffused silicone resin
Viewing angle at 50 % IV: 120°
colour: 4000 K - 6500 K (white)
CRI: min. 70
Luminous Flux: typ. 1250 lm @ 5000 K
Luminous efficacy: typ. 147 lm/W @ 5000 K
Applications
Directional retrofits
Downlights
Omnidirectional retrofits
Spot lights
Viewing angle at 50 % IV: 120°
colour: 4000 K - 6500 K (white)
CRI: min. 70
Luminous Flux: typ. 1250 lm @ 5000 K
Luminous efficacy: typ. 147 lm/W @ 5000 K
Applications
Directional retrofits
Downlights
Omnidirectional retrofits
Spot lights
