Osram Opto3.3 V White LED SMD, DURIS E2835 GW JTLMS1.EM-GVH2-XX55-1

Stock information currently inaccessible
RS Stock No.:
175-1879
Mfr. Part No.:
GW JTLMS1.EM-GVH2-XX55-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

31.5 lm

Lens Shape

Rectangle

Forward Current

10 → 150mA

Dimensions

3.2 x 2.8 x 0.65mm

Colour Temperature

4000K

Lens Finish

Diffused

Lens Colour

Yellow

Series

DURIS E2835

COO (Country of Origin):
CN
The DURIS® E 2835 combines good efficacy and a wide beam angle into a compact format (2.8 mm x 3.5 mm). This is key to homogeneous illumination applications where the DURIS® E 2835 never fails to impress with its performance on system level.

Package: white SMT package, coloured diffused silicone resin
Viewing angle at 50 % IV: 120°
colour: 2200 K - 6500 K (white)
CRI: min. 80 ( typ. 85 )
Luminous Flux: typ. 27 lm @ 5000 K
Luminous efficacy: typ. 150 lm/W @ 5000 K

Applications
Indoor General Lighting
Linear lights
Retrofits and fixtures
Task lights

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy