Osram Opto6 V White LED SMD, OSCONIQ P 7070 GW P7STA2.PM-VFVG-30S5-1
- RS Stock No.:
- 175-1873
- Mfr. Part No.:
- GW P7STA2.PM-VFVG-30S5-1
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 175-1873
- Mfr. Part No.:
- GW P7STA2.PM-VFVG-30S5-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 6 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 1120 lm | |
| Lens Shape | Dome | |
| Colour Temperature | 3000K | |
| Series | OSCONIQ P 7070 | |
| Dimensions | 7 x 7 x 3.43mm | |
| Forward Current | 400 → 2000mA | |
| Lens Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 6 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 1120 lm | ||
Lens Shape Dome | ||
Colour Temperature 3000K | ||
Series OSCONIQ P 7070 | ||
Dimensions 7 x 7 x 3.43mm | ||
Forward Current 400 → 2000mA | ||
Lens Colour Yellow | ||
Ultra high power LED with high performance, superior robustness and long lifetime.
Package: New SMD epoxy package with silicone lens
Viewing angle at 50 % IV: 120°
colour: 3000 K - 6500 K (white)
CRI: min. 70 ( typ. 72 )
Luminous Flux: typ. 1181 lm @ 5000 K, 85 °C
Luminous efficacy: typ. 147 lm/W @ 5000 K, 85 °C
Corrosion Robustness: Superior Corrosion Robustness
Applications
Street and tunnel lighting
Outdoor lighting
Viewing angle at 50 % IV: 120°
colour: 3000 K - 6500 K (white)
CRI: min. 70 ( typ. 72 )
Luminous Flux: typ. 1181 lm @ 5000 K, 85 °C
Luminous efficacy: typ. 147 lm/W @ 5000 K, 85 °C
Corrosion Robustness: Superior Corrosion Robustness
Applications
Street and tunnel lighting
Outdoor lighting
