ams OSRAM2.6 V Red LED SMD, OSLON SSL 150 GH CSHPM1.24-4T2U-1-0

Stock information currently inaccessible
RS Stock No.:
175-1868
Mfr. Part No.:
GH CSHPM1.24-4T2U-1-0
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.6 V

Radiant Flux

560mW

Number of Pins

2

Viewing Angle

150 °

Lens Shape

Dome

Dominant Wavelength

640 nm

Forward Current

100 → 1000mA

Series

OSLON SSL 150

Dimensions

3 x 3 x 1.59mm

Lens Colour

Clear

COO (Country of Origin):
MY
New, higher performing OSLON SSL family LED with well known superior robustness, high reliability, long lifetime, low thermal resistance. Perfectly addressing applications demanding for high efficiency and long lifetime requirement.

Package: SMT ceramic package with silicone resin and silicone lens
Viewing angle at 50 % IV: 150°
colour: 660 nm (hyper red)
Radiant Flux: typ. 425 mW
Photosynthetic Photon Flux: typ. 2.32 μmol/s
Radiant Efficiency: typ. 59 %
Corrosion Robustness: Superior Corrosion Robustness

Applications
Accent and effect lighting
Horticultural Lighting

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy